LQH2MCN180M52L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 505
Unit Price: 0,25000 €
Datasheet

Similar


Bourns Inc.
In Stock: 1.648
Unit Price: 0,24000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Bourns Inc.
In Stock: 811
Unit Price: 0,25000 €
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 140 mA 5.2Ohm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2MCN180M52L

DigiKey Part Number
LQH2MCN180M52L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH2MCN180M52L
Description
FIXED IND 18UH 140MA 5.2 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 140 mA 5.2Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2MCN180M52L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12662 €379,86 €
Manufacturers Standard Package
Unit Price without VAT:0,12662 €
Unit Price with VAT:0,15068 €