
LQH2MCN180K02L | |
|---|---|
DigiKey Part Number | 490-8391-2-ND - Tape & Reel (TR) 490-8391-1-ND - Cut Tape (CT) 490-8391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN180K02L |
Description | FIXED IND 18UH 190MA 2.34 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 190 mA 2.34Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN180K02L Models |
Category | DC Resistance (DCR) 2.34Ohm Max |
Mfr | Frequency - Self Resonant 35MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 (2016 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13720 € | 13,72 € |
| 1.000 | 0,11279 € | 112,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10078 € | 302,34 € |
| 6.000 | 0,09503 € | 570,18 € |
| 9.000 | 0,09182 € | 826,38 € |
| 15.000 | 0,08794 € | 1.319,10 € |
| 21.000 | 0,08547 € | 1.794,87 € |
| 30.000 | 0,08293 € | 2.487,90 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

