
LQH2MCN150M52L | |
|---|---|
DigiKey Part Number | LQH2MCN150M52L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2MCN150M52L |
Description | FIXED IND 15UH 150MA 4.55 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 150 mA 4.55Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN150M52L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.55Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12662 € | 379,86 € |
| Unit Price without VAT: | 0,12662 € |
|---|---|
| Unit Price with VAT: | 0,15068 € |

