
LQH2MCN120K02L | |
|---|---|
DigiKey Part Number | 490-LQH2MCN120K02LTR-ND - Tape & Reel (TR) 490-LQH2MCN120K02LCT-ND - Cut Tape (CT) 490-LQH2MCN120K02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2MCN120K02L |
Description | FIXED IND 12UH 210MA 1.82 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 210 mA 1.82Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2MCN120K02L Models |
Category | DC Resistance (DCR) 1.82Ohm Max |
Mfr | Frequency - Self Resonant 44MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13830 € | 13,83 € |
| 1.000 | 0,11369 € | 113,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10158 € | 304,74 € |
| 6.000 | 0,09579 € | 574,74 € |
| 9.000 | 0,09255 € | 832,95 € |
| 15.000 | 0,08864 € | 1.329,60 € |
| 21.000 | 0,08615 € | 1.809,15 € |
| 30.000 | 0,08360 € | 2.508,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

