
LQH2HPZ6R8MJRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ6R8MJRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ6R8MJRLCT-ND - Cut Tape (CT) 490-LQH2HPZ6R8MJRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ6R8MJRL |
Description | FIXED IND 6.8UH 1A 312 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 312mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ6R8MJRL Models |
Category | DC Resistance (DCR) 312mOhm Max |
Mfr | Frequency - Self Resonant 35MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.05A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,30800 € | 3,08 € |
| 100 | 0,25290 € | 25,29 € |
| 1.000 | 0,20798 € | 207,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19234 € | 384,68 € |
| 4.000 | 0,18137 € | 725,48 € |
| 6.000 | 0,17526 € | 1.051,56 € |
| 10.000 | 0,16785 € | 1.678,50 € |
| 14.000 | 0,16315 € | 2.284,10 € |
| 20.000 | 0,15831 € | 3.166,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

