
LQH2HPZ6R8MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ6R8MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ6R8MGRLCT-ND - Cut Tape (CT) 490-LQH2HPZ6R8MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ6R8MGRL |
Description | FIXED IND 6.8UH 860MA 474 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 860 mA 474mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ6R8MGRL Models |
Category | DC Resistance (DCR) 474mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 830mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCXNE2424KKT6R8MN | Taiyo Yuden | 5.000 | 587-LCXNE2424KKT6R8MNCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29400 € | 2,94 € |
| 100 | 0,24180 € | 24,18 € |
| 1.000 | 0,19880 € | 198,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17763 € | 532,89 € |
| 6.000 | 0,16751 € | 1.005,06 € |
| 9.000 | 0,16187 € | 1.456,83 € |
| 15.000 | 0,15503 € | 2.325,45 € |
| 21.000 | 0,15069 € | 3.164,49 € |
| 30.000 | 0,14623 € | 4.386,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

