Similar

LQH2HPZ6R8MDRL | |
|---|---|
DigiKey Part Number | 490-16571-2-ND - Tape & Reel (TR) 490-16571-1-ND - Cut Tape (CT) 490-16571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ6R8MDRL |
Description | FIXED IND 6.8UH 490MA 1.2 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 490 mA 1.2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ6R8MDRL Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Frequency - Self Resonant 35MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Saturation (Isat) 550mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404024068 | Würth Elektronik | 3.547 | 732-5438-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34400 € | 3,44 € |
| 100 | 0,28300 € | 28,30 € |
| 1.000 | 0,23270 € | 232,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20293 € | 811,72 € |
| 8.000 | 0,19138 € | 1.531,04 € |
| 12.000 | 0,18494 € | 2.219,28 € |
| 20.000 | 0,17714 € | 3.542,80 € |
| 28.000 | 0,17348 € | 4.857,44 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


