3.3 µH Shielded Drum Core, Wirewound Inductor 1.1 A 270mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPZ3R3MGRL

DigiKey Part Number
490-15900-2-ND - Tape & Reel (TR)
490-15900-1-ND - Cut Tape (CT)
490-15900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPZ3R3MGRL
Description
FIXED IND 3.3UH 1.1A 270 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1.1 A 270mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPZ3R3MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.23A
Shielding
Shielded
DC Resistance (DCR)
270mOhm Max
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.800
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29500 €2,95 €
1000,24290 €24,29 €
1.0000,19970 €199,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17844 €535,32 €
6.0000,16828 €1.009,68 €
9.0000,16260 €1.463,40 €
15.0000,15574 €2.336,10 €
21.0000,15138 €3.178,98 €
30.0000,14689 €4.406,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €