2.2 µH Shielded Drum Core, Wirewound Inductor 1.65 A 110.4mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPZ2R2MJRL

DigiKey Part Number
490-LQH2HPZ2R2MJRLTR-ND - Tape & Reel (TR)
490-LQH2HPZ2R2MJRLCT-ND - Cut Tape (CT)
490-LQH2HPZ2R2MJRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPZ2R2MJRL
Description
FIXED IND 2.2UH 1.65A 110.4 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.65 A 110.4mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPZ2R2MJRL Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
110.4mOhm Max
Mfr
Frequency - Self Resonant
50MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.7A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30500 €3,05 €
1000,25090 €25,09 €
1.0000,20633 €206,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19082 €381,64 €
4.0000,17993 €719,72 €
6.0000,17386 €1.043,16 €
10.0000,16652 €1.665,20 €
14.0000,16185 €2.265,90 €
20.0000,15705 €3.141,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €