Similar

LQH2HPZ2R2MDRL | |
|---|---|
DigiKey Part Number | 490-16568-2-ND - Tape & Reel (TR) 490-16568-1-ND - Cut Tape (CT) 490-16568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ2R2MDRL |
Description | FIXED IND 2.2UH 820MA 408 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 820 mA 408mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ2R2MDRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 408mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,28430 € | 28,43 € |
| 1.000 | 0,23376 € | 233,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20386 € | 815,44 € |
| 8.000 | 0,19225 € | 1.538,00 € |
| 12.000 | 0,18578 € | 2.229,36 € |
| 20.000 | 0,17794 € | 3.558,80 € |
| 28.000 | 0,17427 € | 4.879,56 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


