
LQH2HPZ1R5MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPZ1R5MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPZ1R5MGRLCT-ND - Cut Tape (CT) 490-LQH2HPZ1R5MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ1R5MGRL |
Description | FIXED IND 1.5UH 1.85A 104.4 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.85 A 104.4mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ1R5MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 104.4mOhm Max | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,24290 € | 24,29 € |
| 1.000 | 0,19970 € | 199,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17844 € | 535,32 € |
| 6.000 | 0,16828 € | 1.009,68 € |
| 9.000 | 0,16260 € | 1.463,40 € |
| 15.000 | 0,15574 € | 2.336,10 € |
| 21.000 | 0,15138 € | 3.178,98 € |
| 30.000 | 0,14689 € | 4.406,70 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

