Similar

LQH2HPZ1R0MDRL | |
|---|---|
DigiKey Part Number | 490-16565-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ1R0MDRL |
Description | FIXED IND 1UH 960MA 288 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 960 mA 288mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ1R0MDRL Models |
Category | DC Resistance (DCR) 288mOhm Max |
Mfr | Frequency - Self Resonant 100MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Saturation (Isat) 1.37A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404024010 | Würth Elektronik | 1.379 | 732-5425-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20293 € | 811,72 € |
| Unit Price without VAT: | 0,20293 € |
|---|---|
| Unit Price with VAT: | 0,24149 € |


