Similar

LQH2HPZ150MDRL | |
|---|---|
DigiKey Part Number | 490-16564-2-ND - Tape & Reel (TR) 490-16564-1-ND - Cut Tape (CT) 490-16564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPZ150MDRL |
Description | FIXED IND 15UH 290MA 3 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 290 mA 3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPZ150MDRL Models |
Category | DC Resistance (DCR) 3Ohm Max |
Mfr | Frequency - Self Resonant 25MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Saturation (Isat) 340mA | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404024150 | Würth Elektronik | 2.725 | 732-5486-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34200 € | 3,42 € |
| 100 | 0,28070 € | 28,07 € |
| 1.000 | 0,23085 € | 230,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20132 € | 805,28 € |
| 8.000 | 0,18986 € | 1.518,88 € |
| 12.000 | 0,18347 € | 2.201,64 € |
| 20.000 | 0,17573 € | 3.514,60 € |
| 28.000 | 0,17210 € | 4.818,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


