10 µH Shielded Drum Core, Wirewound Inductor 830 mA 456mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPZ100MJRL

DigiKey Part Number
490-LQH2HPZ100MJRLTR-ND - Tape & Reel (TR)
490-LQH2HPZ100MJRLCT-ND - Cut Tape (CT)
490-LQH2HPZ100MJRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPZ100MJRL
Description
FIXED IND 10UH 830MA 456 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 830 mA 456mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPZ100MJRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
830mA
Shielding
Shielded
DC Resistance (DCR)
456mOhm Max
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.527
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,30900 €3,09 €
1000,25400 €25,40 €
1.0000,20893 €208,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19322 €386,44 €
4.0000,18220 €728,80 €
6.0000,17605 €1.056,30 €
10.0000,16861 €1.686,10 €
14.0000,16389 €2.294,46 €
20.0000,15903 €3.180,60 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €