LQH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPZ100MDRL

DigiKey Part Number
490-16563-2-ND - Tape & Reel (TR)
490-16563-1-ND - Cut Tape (CT)
490-16563-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQH2HPZ100MDRL
Description
FIXED IND 10UH 430MA 1.44OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.44Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPZ100MDRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Shielded
DC Resistance (DCR)
1.44Ohm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,28200 €2,82 €
1000,23120 €23,12 €
1.0000,19016 €190,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17246 €689,84 €
8.0000,16264 €1.301,12 €
12.0000,15716 €1.885,92 €
20.0000,15053 €3.010,60 €
28.0000,14632 €4.096,96 €
40.0000,14467 €5.786,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €