Similar
Similar
Similar
Similar

LQH2HPNR68MGRL | |
|---|---|
DigiKey Part Number | 490-7623-2-ND - Tape & Reel (TR) 490-7623-1-ND - Cut Tape (CT) 490-7623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPNR68MGRL |
Description | FIXED IND 680NH 2.33A 66 MOHM |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 2.33 A 66mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPNR68MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15126 € | 453,78 € |
| Unit Price without VAT: | 0,15126 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |





