470 nH Shielded Wirewound Inductor 2.52 A 54mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPNR47MGRL

DigiKey Part Number
490-LQH2HPNR47MGRLTR-ND - Tape & Reel (TR)
490-LQH2HPNR47MGRLCT-ND - Cut Tape (CT)
490-LQH2HPNR47MGRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPNR47MGRL
Description
FIXED IND 470NH 2.52A 54 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 2.52 A 54mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPNR47MGRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21300 €2,13 €
1000,17530 €17,53 €
1.0000,14418 €144,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12882 €386,46 €
6.0000,12148 €728,88 €
9.0000,11738 €1.056,42 €
15.0000,11242 €1.686,30 €
21.0000,10927 €2.294,67 €
30.0000,10603 €3.180,90 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €