LQH2HPNR47MDRL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: 0,99000 €
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 1.25 A 168mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPNR47MDRL

DigiKey Part Number
490-16562-2-ND - Tape & Reel (TR)
490-16562-1-ND - Cut Tape (CT)
490-16562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPNR47MDRL
Description
FIXED IND 470NH 1.25A 168 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 1.25 A 168mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPNR47MDRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
168mOhm Max
Series
Frequency - Self Resonant
120MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Current - Saturation (Isat)
1.67A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744040240047Würth Elektronik0732-5417-1-ND0,99000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14447 €577,88 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €