LQH2HPN4R7MJRL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 17.287
Unit Price: 0,25000 €
Datasheet

Similar


Würth Elektronik
In Stock: 2.657
Unit Price: 0,99000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,11028 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 7.321
Unit Price: 0,14000 €
Datasheet
4.7 µH Shielded Drum Core, Wirewound Inductor 770 mA 204mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPN4R7MJRL

DigiKey Part Number
490-9904-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH2HPN4R7MJRL
Description
FIXED IND 4.7UH 770MA 204 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 770 mA 204mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPN4R7MJRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
204mOhm Max
Series
Frequency - Self Resonant
40MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
1.23A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQH2HPN4R7MGRLMurata Electronics17.287490-LQH2HPN4R7MGRLCT-ND0,25000 €MFR Recommended
74404024047Würth Elektronik2.657732-5411-1-ND0,99000 €Similar
BWVH002520124R7M00Pulse Electronics0553-BWVH002520124R7M00TR-ND0,11028 €Similar
SDCL1V2512-4R7M-REaton - Electronics Division7.321283-SDCL1V2512-4R7M-RCT-ND0,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes