
LQH2HPN4R7MJ0L | |
|---|---|
DigiKey Part Number | LQH2HPN4R7MJ0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2HPN4R7MJ0L |
Description | FIXED IND 4.7UH 700MA 396 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 700 mA 396mOhm Max 1008 (2520 Metric) |
EDA/CAD Models | LQH2HPN4R7MJ0L Models |
Category | DC Resistance (DCR) 396mOhm Max |
Mfr | Frequency - Self Resonant 10MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |

