MFR Recommended
Similar
Similar

LQH2HPN3R3MJRL | |
|---|---|
DigiKey Part Number | 490-9903-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQH2HPN3R3MJRL |
Description | FIXED IND 3.3UH 850MA 156 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 850 mA 156mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN3R3MJRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 156mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.45A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQH2HPN3R3MGRL | Murata Electronics | 1.805 | 490-LQH2HPN3R3MGRLCT-ND | 0,25000 € | MFR Recommended |
| 74405024033 | Würth Elektronik | 2.780 | 732-10777-1-ND | 0,57000 € | Similar |
| SDCL1V2512-3R3M-R | Eaton - Electronics Division | 0 | 283-SDCL1V2512-3R3M-RCT-ND | 0,25000 € | Similar |




