
LQH2HPN3R3MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPN3R3MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPN3R3MGRLCT-ND - Cut Tape (CT) 490-LQH2HPN3R3MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN3R3MGRL |
Description | FIXED IND 3.3UH 1.1A 270 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 1.1 A 270mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN3R3MGRL Models |
Category | DC Resistance (DCR) 270mOhm Max |
Mfr | Frequency - Self Resonant 70MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.23A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404024033 | Würth Elektronik | 2.518 | 732-5426-1-ND | 0,99000 € | Similar |
| LCXNE2424KKT3R3MN | Taiyo Yuden | 4.890 | 587-LCXNE2424KKT3R3MNCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17450 € | 17,45 € |
| 1.000 | 0,14352 € | 143,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12824 € | 384,72 € |
| 6.000 | 0,12093 € | 725,58 € |
| 9.000 | 0,11685 € | 1.051,65 € |
| 15.000 | 0,11191 € | 1.678,65 € |
| 21.000 | 0,10877 € | 2.284,17 € |
| 30.000 | 0,10555 € | 3.166,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

