
LQH2HPN1R5MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPN1R5MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPN1R5MGRLCT-ND - Cut Tape (CT) 490-LQH2HPN1R5MGRLDKR-ND - Digi-Reel® |
Manufacturer | Murata Electronics |
Manufacturer Product Number | LQH2HPN1R5MGRL |
Description | FIXED IND 1.5UH 1.85A 104.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.85 A 104.4mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN1R5MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 104.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,16920 € | 16,92 € |
| 1.000 | 0,13913 € | 139,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12929 € | 387,87 € |
| 6.000 | 0,12191 € | 731,46 € |
| 9.000 | 0,11780 € | 1.060,20 € |
| 15.000 | 0,11282 € | 1.692,30 € |
| 21.000 | 0,10966 € | 2.302,86 € |
| 30.000 | 0,10641 € | 3.192,30 € |
| 75.000 | 0,10224 € | 7.668,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

