
LQH2HPN1R0MDRL | |
|---|---|
DigiKey Part Number | 490-16555-2-ND - Tape & Reel (TR) 490-16555-1-ND - Cut Tape (CT) 490-16555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN1R0MDRL |
Description | FIXED IND 1UH 960MA 288 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 960 mA 288mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN1R0MDRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.37A | |
Shielding | Shielded | |
DC Resistance (DCR) | 288mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24400 € | 2,44 € |
| 100 | 0,20060 € | 20,06 € |
| 1.000 | 0,16499 € | 164,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14387 € | 575,48 € |
| 8.000 | 0,13567 € | 1.085,36 € |
| 12.000 | 0,13110 € | 1.573,20 € |
| 20.000 | 0,12556 € | 2.511,20 € |
| 28.000 | 0,12205 € | 3.417,40 € |
| 40.000 | 0,11843 € | 4.737,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

