Similar

LQH2HPN150MDRL | |
|---|---|
DigiKey Part Number | 490-16554-2-ND - Tape & Reel (TR) 490-16554-1-ND - Cut Tape (CT) 490-16554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPN150MDRL |
Description | FIXED IND 15UH 290MA 3 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 290 mA 3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPN150MDRL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3Ohm Max |
Series | Frequency - Self Resonant 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Current - Saturation (Isat) 340mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404024150 | Würth Elektronik | 2.722 | 732-5486-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,19970 € | 19,97 € |
| 1.000 | 0,16424 € | 164,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14322 € | 572,88 € |
| 8.000 | 0,13506 € | 1.080,48 € |
| 12.000 | 0,13050 € | 1.566,00 € |
| 20.000 | 0,12499 € | 2.499,80 € |
| 28.000 | 0,12150 € | 3.402,00 € |
| 40.000 | 0,11790 € | 4.716,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


