10 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.44Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HPN100MDRL

DigiKey Part Number
490-16553-2-ND - Tape & Reel (TR)
490-16553-1-ND - Cut Tape (CT)
490-16553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HPN100MDRL
Description
FIXED IND 10UH 430MA 1.44 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 430 mA 1.44Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HPN100MDRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
1.44Ohm Max
Series
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Current - Saturation (Isat)
420mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24300 €2,43 €
1000,19970 €19,97 €
1.0000,16424 €164,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14322 €572,88 €
8.0000,13506 €1.080,48 €
12.0000,13050 €1.566,00 €
20.0000,12499 €2.499,80 €
28.0000,12150 €3.402,00 €
40.0000,11790 €4.716,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €