
LQH2HPH4R7MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPH4R7MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPH4R7MGRLCT-ND - Cut Tape (CT) 490-LQH2HPH4R7MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPH4R7MGRL |
Description | FIXED IND 4.7UH 570MA 360 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 570 mA 360mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 360mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 1.09A | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74404024047 | Würth Elektronik | 2.652 | 732-5411-1-ND | 0,99000 € | Similar |
| LSQPB251818T4R7M | Taiyo Yuden | 3.000 | 587-LSQPB251818T4R7MCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,23280 € | 23,28 € |
| 250 | 0,21532 € | 53,83 € |
| 500 | 0,20298 € | 101,49 € |
| 1.000 | 0,19139 € | 191,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16938 € | 508,14 € |
| 6.000 | 0,15973 € | 958,38 € |
| 9.000 | 0,15434 € | 1.389,06 € |
| 15.000 | 0,14783 € | 2.217,45 € |
| 21.000 | 0,14369 € | 3.017,49 € |
| 30.000 | 0,13943 € | 4.182,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

