
LQH2HPH220MGRL | |
|---|---|
DigiKey Part Number | 490-LQH2HPH220MGRLTR-ND - Tape & Reel (TR) 490-LQH2HPH220MGRLCT-ND - Cut Tape (CT) 490-LQH2HPH220MGRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HPH220MGRL |
Description | FIXED IND 22UH 250MA 1.632 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 250 mA 1.632Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HPH220MGRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 460mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.632Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,24800 € | 12,40 € |
| 100 | 0,23380 € | 23,38 € |
| 250 | 0,21628 € | 54,07 € |
| 500 | 0,20392 € | 101,96 € |
| 1.000 | 0,19226 € | 192,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17015 € | 510,45 € |
| 6.000 | 0,16046 € | 962,76 € |
| 9.000 | 0,15505 € | 1.395,45 € |
| 15.000 | 0,14850 € | 2.227,50 € |
| 21.000 | 0,14434 € | 3.031,14 € |
| 30.000 | 0,14007 € | 4.202,10 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

