
LQH2HNH820J03L | |
|---|---|
DigiKey Part Number | 490-LQH2HNH820J03LTR-ND - Tape & Reel (TR) 490-LQH2HNH820J03LCT-ND - Cut Tape (CT) 490-LQH2HNH820J03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH2HNH820J03L |
Description | FIXED IND 82UH 55MA 7.8 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 55 mA 7.8Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH2HNH820J03L Models |
Category | DC Resistance (DCR) 7.8Ohm |
Mfr | Frequency - Self Resonant 11MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-820J-EFD | TDK | 3.731 | 445-16497-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,23980 € | 23,98 € |
| 1.000 | 0,19722 € | 197,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17622 € | 528,66 € |
| 6.000 | 0,16618 € | 997,08 € |
| 9.000 | 0,16058 € | 1.445,22 € |
| 15.000 | 0,15380 € | 2.307,00 € |
| 21.000 | 0,14949 € | 3.139,29 € |
| 30.000 | 0,14507 € | 4.352,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

