5.6 µH Unshielded Drum Core, Wirewound Inductor 210 mA 580mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HNH5R6J03L

DigiKey Part Number
490-LQH2HNH5R6J03LTR-ND - Tape & Reel (TR)
490-LQH2HNH5R6J03LCT-ND - Cut Tape (CT)
490-LQH2HNH5R6J03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HNH5R6J03L
Description
FIXED IND 5.6UH 210MA 580 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 210 mA 580mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HNH5R6J03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
580mOhm
Mfr
Frequency - Self Resonant
60MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29400 €2,94 €
1000,24180 €24,18 €
1.0000,19880 €198,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17763 €532,89 €
6.0000,16751 €1.005,06 €
9.0000,16187 €1.456,83 €
15.0000,15503 €2.325,45 €
21.0000,15069 €3.164,49 €
30.0000,14623 €4.386,90 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €