47 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.48Ohm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HNH470J03L

DigiKey Part Number
490-LQH2HNH470J03LTR-ND - Tape & Reel (TR)
490-LQH2HNH470J03LCT-ND - Cut Tape (CT)
490-LQH2HNH470J03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HNH470J03L
Description
FIXED IND 47UH 70MA 5.48 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.48Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HNH470J03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.48Ohm
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29500 €2,95 €
1000,24290 €24,29 €
1.0000,19970 €199,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17844 €535,32 €
6.0000,16828 €1.009,68 €
9.0000,16260 €1.463,40 €
15.0000,15574 €2.336,10 €
21.0000,15138 €3.178,98 €
30.0000,14689 €4.406,70 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €