22 µH Unshielded Drum Core, Wirewound Inductor 95 mA 2.75Ohm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH2HNH220J03L

DigiKey Part Number
490-LQH2HNH220J03LTR-ND - Tape & Reel (TR)
490-LQH2HNH220J03LCT-ND - Cut Tape (CT)
490-LQH2HNH220J03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH2HNH220J03L
Description
FIXED IND 22UH 95MA 2.75 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 95 mA 2.75Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQH2HNH220J03L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.75Ohm
Mfr
Frequency - Self Resonant
21MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74404024220Würth Elektronik5.257732-5488-1-ND0,99000 €Similar
NLV25T-220J-EFDTDK3.306445-16469-1-ND0,19000 €Similar
In-Stock: 1.510
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29400 €2,94 €
1000,24180 €24,18 €
1.0000,19880 €198,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17763 €532,89 €
6.0000,16751 €1.005,06 €
9.0000,16187 €1.456,83 €
15.0000,15503 €2.325,45 €
21.0000,15069 €3.164,49 €
30.0000,14623 €4.386,90 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €