
LQG18HN68NJ00D | |
|---|---|
DigiKey Part Number | 490-6584-2-ND - Tape & Reel (TR) 490-6584-1-ND - Cut Tape (CT) 490-6584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN68NJ00D |
Description | FIXED IND 68NH 400MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 400 mA 800mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN68NJ00D Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10670 € | 10,67 € |
| 1.000 | 0,08773 € | 87,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07649 € | 305,96 € |
| 8.000 | 0,07212 € | 576,96 € |
| 12.000 | 0,06969 € | 836,28 € |
| 20.000 | 0,06674 € | 1.334,80 € |
| 28.000 | 0,06487 € | 1.816,36 € |
| 40.000 | 0,06294 € | 2.517,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

