
LQG18HN1N2S00D | |
|---|---|
DigiKey Part Number | 490-1099-2-ND - Tape & Reel (TR) 490-1099-1-ND - Cut Tape (CT) 490-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HN1N2S00D |
Description | FIXED IND 1.2NH 1.1A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1.1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HN1N2S00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,09390 € | 9,39 € |
| 1.000 | 0,07720 € | 77,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06730 € | 269,20 € |
| 8.000 | 0,06346 € | 507,68 € |
| 12.000 | 0,06132 € | 735,84 € |
| 20.000 | 0,05872 € | 1.174,40 € |
| 28.000 | 0,05708 € | 1.598,24 € |
| 40.000 | 0,05538 € | 2.215,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

