
LQG18HHR27J00D | |
|---|---|
DigiKey Part Number | 490-17883-2-ND - Tape & Reel (TR) 490-17883-1-ND - Cut Tape (CT) 490-17883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HHR27J00D |
Description | FIXED IND 270NH 200MA 1.9 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 200 mA 1.9Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HHR27J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,12720 € | 12,72 € |
| 1.000 | 0,10461 € | 104,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09121 € | 364,84 € |
| 8.000 | 0,08601 € | 688,08 € |
| 12.000 | 0,08310 € | 997,20 € |
| 20.000 | 0,07959 € | 1.591,80 € |
| 28.000 | 0,07736 € | 2.166,08 € |
| 40.000 | 0,07506 € | 3.002,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

