
LQG18HHR18J00D | |
|---|---|
DigiKey Part Number | 490-LQG18HHR18J00DTR-ND - Tape & Reel (TR) 490-LQG18HHR18J00DCT-ND - Cut Tape (CT) 490-LQG18HHR18J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HHR18J00D |
Description | FIXED IND 180NH 300MA 1.3 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Multilayer Inductor 300 mA 1.3Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HHR18J00D Models |
Category | Q @ Freq 14 @ 100MHz |
Mfr | Frequency - Self Resonant 500MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.3Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,12560 € | 12,56 € |
| 1.000 | 0,10331 € | 103,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09007 € | 360,28 € |
| 8.000 | 0,08494 € | 679,52 € |
| 12.000 | 0,08207 € | 984,84 € |
| 20.000 | 0,07860 € | 1.572,00 € |
| 28.000 | 0,07640 € | 2.139,20 € |
| 40.000 | 0,07413 € | 2.965,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

