
LQG18HH4N7S00D | |
|---|---|
DigiKey Part Number | 490-LQG18HH4N7S00DTR-ND - Tape & Reel (TR) 490-LQG18HH4N7S00DCT-ND - Cut Tape (CT) 490-LQG18HH4N7S00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HH4N7S00D |
Description | FIXED IND 4.7NH 800MA 160 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 800 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HH4N7S00D Models |
Category | Q @ Freq 12 @ 100MHz |
Mfr | Frequency - Self Resonant 3GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 160mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11270 € | 11,27 € |
| 1.000 | 0,09261 € | 92,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08075 € | 323,00 € |
| 8.000 | 0,07614 € | 609,12 € |
| 12.000 | 0,07357 € | 882,84 € |
| 20.000 | 0,07046 € | 1.409,20 € |
| 28.000 | 0,06848 € | 1.917,44 € |
| 40.000 | 0,06645 € | 2.658,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

