LQG18HH3N9S00D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,08000 €
Datasheet
3.9 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG18HH3N9S00D

DigiKey Part Number
490-17874-2-ND - Tape & Reel (TR)
490-17874-1-ND - Cut Tape (CT)
490-17874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG18HH3N9S00D
Description
FIXED IND 3.9NH 900MA 150 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG18HH3N9S00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
12 @ 100MHz
Mfr
Frequency - Self Resonant
3GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±0.3nH
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
150mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCLA1608V2-3R9-REaton - Electronics Division0283-MCLA1608V2-3R9-RCT-ND0,08000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13600 €1,36 €
1000,11180 €11,18 €
1.0000,09187 €91,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08011 €320,44 €
8.0000,07553 €604,24 €
12.0000,07299 €875,88 €
20.0000,06990 €1.398,00 €
28.0000,06794 €1.902,32 €
40.0000,06592 €2.636,80 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €