
LQG18HH1N2S00D | |
|---|---|
DigiKey Part Number | 490-LQG18HH1N2S00DTR-ND - Tape & Reel (TR) 490-LQG18HH1N2S00DCT-ND - Cut Tape (CT) 490-LQG18HH1N2S00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG18HH1N2S00D |
Description | FIXED IND 1.2NH 1.1A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1.1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG18HH1N2S00D Models |
Category | Q @ Freq 12 @ 100MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 100mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11180 € | 11,18 € |
| 1.000 | 0,09187 € | 91,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08011 € | 320,44 € |
| 8.000 | 0,07553 € | 604,24 € |
| 12.000 | 0,07299 € | 875,88 € |
| 20.000 | 0,06990 € | 1.398,00 € |
| 28.000 | 0,06794 € | 1.902,32 € |
| 40.000 | 0,06592 € | 2.636,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

