
LQG15WZ9N1J02D | |
|---|---|
DigiKey Part Number | 490-15300-2-ND - Tape & Reel (TR) 490-15300-1-ND - Cut Tape (CT) 490-15300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ9N1J02D |
Description | FIXED IND 9.1NH 550MA 170 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 550 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ9N1J02D Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Frequency - Self Resonant 3.4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.020" (0.51mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03528 € | 352,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06000 € | 1,50 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05300 € | 5,30 € |
| 250 | 0,04908 € | 12,27 € |
| 500 | 0,04628 € | 23,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,06000 € | 6,00 € |
| 250 | 0,05428 € | 13,57 € |
| 500 | 0,05030 € | 25,15 € |
| 1.000 | 0,04662 € | 46,62 € |
| 2.500 | 0,04214 € | 105,35 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

