
LQG15WZ9N1J02D | |
|---|---|
DigiKey Part Number | 490-15300-2-ND - Tape & Reel (TR) 490-15300-1-ND - Cut Tape (CT) 490-15300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ9N1J02D |
Description | FIXED IND 9.1NH 550MA 170 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 550 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ9N1J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Frequency - Self Resonant | 3.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03572 € | 357,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06040 € | 1,51 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,05370 € | 5,37 € |
| 250 | 0,04972 € | 12,43 € |
| 500 | 0,04686 € | 23,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07800 € | 0,78 € |
| 25 | 0,07040 € | 1,76 € |
| 50 | 0,06560 € | 3,28 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05496 € | 13,74 € |
| 500 | 0,05094 € | 25,47 € |
| 1.000 | 0,04720 € | 47,20 € |
| 2.500 | 0,04267 € | 106,67 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

