8.7 nH Unshielded Multilayer Inductor 550 mA 170mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ8N7G02D

DigiKey Part Number
490-LQG15WZ8N7G02DTR-ND - Tape & Reel (TR)
490-LQG15WZ8N7G02DCT-ND - Cut Tape (CT)
490-LQG15WZ8N7G02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ8N7G02D
Description
FIXED IND 8.7NH 550MA 170 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.7 nH Unshielded Multilayer Inductor 550 mA 170mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ8N7G02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
3.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.833
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13000 €1,30 €
250,12000 €3,00 €
500,11320 €5,66 €
1000,10680 €10,68 €
2500,09880 €24,70 €
5000,09314 €46,57 €
1.0000,08780 €87,80 €
2.5000,08123 €203,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07016 €701,60 €
20.0000,06616 €1.323,20 €
30.0000,06393 €1.917,90 €
50.0000,06123 €3.061,50 €
70.0000,05952 €4.166,40 €
100.0000,05809 €5.809,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €