
LQG15WZ75NJ02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ75NJ02DTR-ND - Tape & Reel (TR) 490-LQG15WZ75NJ02DCT-ND - Cut Tape (CT) 490-LQG15WZ75NJ02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ75NJ02D |
Description | FIXED IND 75NH 160MA 2.2 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 75 nH Unshielded Multilayer Inductor 160 mA 2.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ75NJ02D Models |
Category | Q @ Freq 22 @ 250MHz |
Mfr | Frequency - Self Resonant 1.1GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
DC Resistance (DCR) 2.2Ohm Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,06200 € | 1,55 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05510 € | 5,51 € |
| 250 | 0,05096 € | 12,74 € |
| 500 | 0,04802 € | 24,01 € |
| 1.000 | 0,04528 € | 45,28 € |
| 2.500 | 0,04188 € | 104,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03617 € | 361,70 € |
| 20.000 | 0,03411 € | 682,20 € |
| 30.000 | 0,03296 € | 988,80 € |
| 50.000 | 0,03156 € | 1.578,00 € |
| 70.000 | 0,03068 € | 2.147,60 € |
| 100.000 | 0,02977 € | 2.977,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

