6.8 nH Unshielded Multilayer Inductor 700 mA 140mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ6N8G02D

DigiKey Part Number
490-LQG15WZ6N8G02DTR-ND - Tape & Reel (TR)
490-LQG15WZ6N8G02DCT-ND - Cut Tape (CT)
490-LQG15WZ6N8G02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ6N8G02D
Description
FIXED IND 6.8NH 700MA 140 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Multilayer Inductor 700 mA 140mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ6N8G02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
140mOhm Max
Mfr
Q @ Freq
23 @ 250MHz
Series
Frequency - Self Resonant
4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
250 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±2%
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.963
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12800 €1,28 €
250,11880 €2,97 €
500,11180 €5,59 €
1000,10550 €10,55 €
2500,09756 €24,39 €
5000,09198 €45,99 €
1.0000,08671 €86,71 €
2.5000,08022 €200,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06929 €692,90 €
20.0000,06534 €1.306,80 €
30.0000,06314 €1.894,20 €
50.0000,06047 €3.023,50 €
70.0000,05878 €4.114,60 €
100.0000,05737 €5.737,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €