3.4 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ3N4S02D

DigiKey Part Number
490-LQG15WZ3N4S02DTR-ND - Tape & Reel (TR)
490-LQG15WZ3N4S02DCT-ND - Cut Tape (CT)
490-LQG15WZ3N4S02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ3N4S02D
Description
FIXED IND 3.4NH 900MA 90 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.4 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ3N4S02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
23 @ 250MHz
Mfr
Frequency - Self Resonant
6GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
DC Resistance (DCR)
90mOhm Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06600 €0,66 €
250,06160 €1,54 €
500,05800 €2,90 €
1000,05460 €5,46 €
2500,05056 €12,64 €
5000,04764 €23,82 €
1.0000,04492 €44,92 €
2.5000,04155 €103,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03589 €358,90 €
20.0000,03384 €676,80 €
30.0000,03270 €981,00 €
50.0000,03131 €1.565,50 €
70.0000,03043 €2.130,10 €
100.0000,02953 €2.953,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €