
LQG15WZ39NG02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ39NG02DTR-ND - Tape & Reel (TR) 490-LQG15WZ39NG02DCT-ND - Cut Tape (CT) 490-LQG15WZ39NG02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ39NG02D |
Description | FIXED IND 39NH 190MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 190 mA 1.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ39NG02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,10680 € | 10,68 € |
| 250 | 0,09880 € | 24,70 € |
| 500 | 0,09314 € | 46,57 € |
| 1.000 | 0,08780 € | 87,80 € |
| 2.500 | 0,08123 € | 203,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07016 € | 701,60 € |
| 20.000 | 0,06616 € | 1.323,20 € |
| 30.000 | 0,06393 € | 1.917,90 € |
| 50.000 | 0,06123 € | 3.061,50 € |
| 70.000 | 0,05952 € | 4.166,40 € |
| 100.000 | 0,05809 € | 5.809,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

