
LQG15WZ2N1S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ2N1S02DTR-ND - Tape & Reel (TR) 490-LQG15WZ2N1S02DCT-ND - Cut Tape (CT) 490-LQG15WZ2N1S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ2N1S02D |
Description | FIXED IND 2.1NH 1A 0.06OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.1 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ2N1S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,05960 € | 1,49 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,05290 € | 5,29 € |
| 250 | 0,04892 € | 12,23 € |
| 500 | 0,04610 € | 23,05 € |
| 1.000 | 0,04347 € | 43,47 € |
| 2.500 | 0,04022 € | 100,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03647 € | 364,70 € |
| 20.000 | 0,03439 € | 687,80 € |
| 30.000 | 0,03323 € | 996,90 € |
| 50.000 | 0,03182 € | 1.591,00 € |
| 70.000 | 0,03093 € | 2.165,10 € |
| 100.000 | 0,03001 € | 3.001,00 € |
| 250.000 | 0,02807 € | 7.017,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

