
LQG15WZ2N0B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ2N0B02DTR-ND - Tape & Reel (TR) 490-LQG15WZ2N0B02DCT-ND - Cut Tape (CT) 490-LQG15WZ2N0B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ2N0B02D |
Description | FIXED IND 2NH 1A 0.05OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 1 A 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10210 € | 10,21 € |
| 1.000 | 0,08393 € | 83,93 € |
| 5.000 | 0,07321 € | 366,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07041 € | 704,10 € |
| 20.000 | 0,06640 € | 1.328,00 € |
| 30.000 | 0,06416 € | 1.924,80 € |
| 50.000 | 0,06145 € | 3.072,50 € |
| 70.000 | 0,05973 € | 4.181,10 € |
| 100.000 | 0,05830 € | 5.830,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

