1.7 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ1N7S02D

DigiKey Part Number
490-LQG15WZ1N7S02DTR-ND - Tape & Reel (TR)
490-LQG15WZ1N7S02DCT-ND - Cut Tape (CT)
490-LQG15WZ1N7S02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ1N7S02D
Description
FIXED IND 1.7NH 1A 40 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.7 nH Unshielded Multilayer Inductor 1 A 40mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WZ1N7S02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
23 @ 250MHz
Mfr
Frequency - Self Resonant
10GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.022" (0.55mm)
DC Resistance (DCR)
40mOhm Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.605
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,06600 €0,66 €
250,06160 €1,54 €
500,05800 €2,90 €
1000,05460 €5,46 €
2500,05056 €12,64 €
5000,04764 €23,82 €
1.0000,04492 €44,92 €
2.5000,04155 €103,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03589 €358,90 €
20.0000,03384 €676,80 €
30.0000,03270 €981,00 €
50.0000,03131 €1.565,50 €
70.0000,03043 €2.130,10 €
100.0000,02953 €2.953,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €