
LQG15WZ1N1C02D | |
|---|---|
DigiKey Part Number | 490-15255-2-ND - Tape & Reel (TR) 490-15255-1-ND - Cut Tape (CT) 490-15255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ1N1C02D |
Description | FIXED IND 1.1NH 1.2A 30 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ1N1C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Frequency - Self Resonant | 14GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06840 € | 1,71 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,06100 € | 6,10 € |
| 250 | 0,05644 € | 14,11 € |
| 500 | 0,05322 € | 26,61 € |
| 1.000 | 0,05018 € | 50,18 € |
| 2.500 | 0,04642 € | 116,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04009 € | 400,90 € |
| 20.000 | 0,03780 € | 756,00 € |
| 30.000 | 0,03653 € | 1.095,90 € |
| 50.000 | 0,03498 € | 1.749,00 € |
| 70.000 | 0,03400 € | 2.380,00 € |
| 100.000 | 0,03299 € | 3.299,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

